Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL330MDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8858RL
Cut Tape50AK8858
Product RangeLSXN Series
Also Known AsNRS4010T330MDGG
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.264 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 25+ | $0.223 |
| 100+ | $0.188 |
| 250+ | $0.179 |
| 500+ | $0.169 |
| 1000+ | $0.160 |
| 2500+ | $0.155 |
| 5000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL330MDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8858RL
Cut Tape50AK8858
Product RangeLSXN Series
Also Known AsNRS4010T330MDGG
Technical Datasheet
Inductance33µH
RMS Current (Irms)350mA
Inductor ConstructionWirewound
Saturation Current (Isat)440mA
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max1.08ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
440mA
Power Inductor Case
-
DC Resistance Max
1.08ohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
