Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1254RL
Cut Tape26AM1254
Product RangeLSXN Series
Your Part Number
1,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.292 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.249 |
| 25+ | $0.234 |
| 50+ | $0.212 |
| 100+ | $0.190 |
| 500+ | $0.184 |
| 1000+ | $0.150 |
| 2500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1254RL
Cut Tape26AM1254
Product RangeLSXN Series
Inductance3.3µH
RMS Current (Irms)3.77A
Inductor ConstructionWirewound
Saturation Current (Isat)4.28A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0351ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0351ohm
Product Length
5mm
Product Height
4.1mm
RMS Current (Irms)
3.77A
Saturation Current (Isat)
4.28A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LSXND5050YAL3R3NMG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
