Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R5NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8887RL
Cut Tape50AK8887
Product RangeLSXN Series
Also Known AsNRH2412T1R5NNGH
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.149 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 25+ | $0.127 |
| 100+ | $0.107 |
| 250+ | $0.102 |
| 500+ | $0.097 |
| 1000+ | $0.091 |
| 2500+ | $0.083 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R5NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8887RL
Cut Tape50AK8887
Product RangeLSXN Series
Also Known AsNRH2412T1R5NNGH
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.15A
Inductor ConstructionWirewound
Saturation Current (Isat)2.29A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
2.29A
Inductor Case / Package
-
DC Resistance Max
0.12ohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
