Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL151MJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8894RL
Cut Tape50AK8894
Product RangeLSXN Series
Also Known AsNRS8040T151MJGK
Your Part Number
913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.397 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 25+ | $0.329 |
| 100+ | $0.277 |
| 250+ | $0.258 |
| 500+ | $0.245 |
| 1000+ | $0.211 |
| 2500+ | $0.203 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL151MJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8894RL
Cut Tape50AK8894
Product RangeLSXN Series
Also Known AsNRS8040T151MJGK
Technical Datasheet
Inductance150µH
RMS Current (Irms)800mA
Inductor ConstructionWirewound
Saturation Current (Isat)980mA
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.546ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
980mA
Inductor Case / Package
-
DC Resistance Max
0.546ohm
Product Length
8mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
