Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T1R0M.Copy
Newark Part No.27AC8230
Product RangeMCOIL MA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.090 |
| 9000+ | $0.079 |
| 15000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T1R0M.Copy
Newark Part No.27AC8230
Product RangeMCOIL MA Series
Technical Datasheet
Inductance1µH
DC Resistance Max75ohm
Self Resonant Frequency-
Product RangeMCOIL MA Series
DC Current Rating2.2A
Inductor Case Style2mm x 1.6mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
2.2A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
75ohm
Product Range
MCOIL MA Series
Inductor Case Style
2mm x 1.6mm x 1mm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Alternatives for MAKK2016T1R0M.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
