Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAMK2520HR68M Wirewound Inductor, 680 nH, 0.036 ohm, 3.5 A, 1008 [2520 Metric], MCOIL MA-H Series](https://mexico.newark.com/productimages/standard/en_US/16AC1482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel55AC1002RL
Cut Tape55AC1002
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR68M
Your Part Number
2,773 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.189 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 25+ | $0.161 |
| 100+ | $0.135 |
| 250+ | $0.129 |
| 500+ | $0.122 |
| 1000+ | $0.116 |
| 2500+ | $0.111 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel55AC1002RL
Cut Tape55AC1002
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR68M
Technical Datasheet
Inductance680nH
DC Resistance Max0.036ohm
Self Resonant Frequency-
DC Current Rating3.5A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Product RangeMCOIL MA-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
Product Range
MCOIL MA-H Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.036ohm
DC Current Rating
3.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
