Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCEE1005TR22MHN Multilayer Inductor, 220 nH, 80 mohm, 1.8 A, 0402 [1005 Metric], MCOIL MC Series](https://mexico.newark.com/productimages/standard/en_US/28AH0699-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEE1005TR22MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel28AH0694RL
Cut Tape28AH0694
Product RangeMCOIL MC Series
Also Known AsLSCNB1005EETR22MB
Your Part Number
904 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.471 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 25+ | $0.398 |
| 100+ | $0.336 |
| 250+ | $0.335 |
| 500+ | $0.333 |
| 1000+ | $0.277 |
| 2500+ | $0.276 |
| 5000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEE1005TR22MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel28AH0694RL
Cut Tape28AH0694
Product RangeMCOIL MC Series
Also Known AsLSCNB1005EETR22MB
Technical Datasheet
Inductance220nH
DC Resistance Max80mohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1mm
Product Width0.5mm
Product Height0.55mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.55mm
DC Resistance Max
80mohm
DC Current Rating
1.8A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
