Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCHK1608TR47MKN Multilayer Inductor, 0.47 µH, 0.043 ohm, 2.7 A, 0603 [1608 Metric], MCOIL MC Series](https://mexico.newark.com/productimages/standard/en_US/19AJ5816-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR47MKNCopy
Newark Part No.19AJ5817
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKTR47MD
Your Part Number
1,348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR47MKNCopy
Newark Part No.19AJ5817
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKTR47MD
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.043ohm
Self Resonant Frequency-
DC Current Rating2.7A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.043ohm
DC Current Rating
2.7A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
