Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel55AC1010RL
Cut Tape55AC1010
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKTR33NM
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 25+ | $0.401 |
| 100+ | $0.339 |
| 250+ | $0.324 |
| 500+ | $0.310 |
| 1000+ | $0.295 |
| 2500+ | $0.257 |
| 5000+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel55AC1010RL
Cut Tape55AC1010
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKTR33NM
Technical Datasheet
Inductance330nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMCOIL MD Series
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
16A
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.013ohm
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
