Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T150MNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0182
Product RangeNRH Series
Also Known AsLSXNE3030KKT150MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 4000+ | $0.129 |
| 6000+ | $0.127 |
| 10000+ | $0.125 |
| 20000+ | $0.123 |
| 50000+ | $0.120 |
| 100000+ | $0.118 |
| 200000+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T150MNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0182
Product RangeNRH Series
Also Known AsLSXNE3030KKT150MN
Technical Datasheet
Inductance15µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeNRH Series
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
NRH Series
DC Resistance Max
0.55ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
450mA
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
