Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T6R8MNCopy
Newark Part No.83T0187
Product RangeNRH Series
Also Known AsLSXNE3030KKT6R8MN
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T6R8MNCopy
Newark Part No.83T0187
Product RangeNRH Series
Also Known AsLSXNE3030KKT6R8MN
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)745mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)700mA
Power Inductor Case3mm x 3mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.25ohm
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
745mA
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.25ohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
