Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5014T100MMGGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T8645
Product RangeNRS Series
Also Known AsLSXND5050PKT100MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.190 |
| 2000+ | $0.185 |
| 3000+ | $0.180 |
| 5000+ | $0.173 |
| 10000+ | $0.169 |
| 25000+ | $0.166 |
| 50000+ | $0.163 |
| 100000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5014T100MMGGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T8645
Product RangeNRS Series
Also Known AsLSXND5050PKT100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.4A
Power Inductor Case4.9mm x 4.9mm x 1.4mm
Inductance Tolerance± 20%
DC Resistance Max200mohm
Product Length4.9mm
Product Width4.9mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
1.4mm
RMS Current (Irms)
1.05A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 1.4mm
DC Resistance Max
200mohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
