Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5024T100MMGJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ5889RL
Cut Tape53AJ5889
Product RangeNRS Series
Also Known AsLSXND5050WDL100MMG
Your Part Number
2,501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.242 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 25+ | $0.204 |
| 100+ | $0.172 |
| 250+ | $0.163 |
| 500+ | $0.154 |
| 1000+ | $0.145 |
| 2500+ | $0.130 |
| 5000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5024T100MMGJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ5889RL
Cut Tape53AJ5889
Product RangeNRS Series
Also Known AsLSXND5050WDL100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.46A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 2.4mm
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height2.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.46A
Saturation Current (Isat)
2.1A
Power Inductor Case
4.9mm x 4.9mm x 2.4mm
DC Resistance Max
150mohm
Product Length
4.9mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
