Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T220MMGKVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29X7780RL
Cut Tape29X7780
Product RangeNRS Series
Also Known AsLCXND5050YKL220MMG
Your Part Number
834 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 25+ | $0.343 |
| 100+ | $0.326 |
| 250+ | $0.297 |
| 500+ | $0.280 |
| 1000+ | $0.251 |
| 2500+ | $0.248 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T220MMGKVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29X7780RL
Cut Tape29X7780
Product RangeNRS Series
Also Known AsLCXND5050YKL220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 4mm
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.5A
Power Inductor Case
4.9mm x 4.9mm x 4mm
DC Resistance Max
0.126ohm
Product Length
4.9mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
