Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6010T1R5MMGFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3599
Product RangeNRS Series
Also Known AsLSXND6060KKT1R5MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.175 |
| 2000+ | $0.162 |
| 3000+ | $0.158 |
| 5000+ | $0.152 |
| 10000+ | $0.149 |
| 25000+ | $0.146 |
| 50000+ | $0.143 |
| 100000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6010T1R5MMGFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3599
Product RangeNRS Series
Also Known AsLSXND6060KKT1R5MMG
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.4A
Power Inductor Case6mm x 6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max90mohm
Product Length6mm
Product Width6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1mm
RMS Current (Irms)
1.9A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1mm
DC Resistance Max
90mohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
