Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T4R7MJGJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AH2197RL
Cut Tape08AH2197
Product RangeNRS Series
Also Known AsLSXNH8080XKL4R7MJG, LLXNH8080XKL4R7MJG
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.294 |
| 100+ | $0.248 |
| 250+ | $0.240 |
| 500+ | $0.232 |
| 1000+ | $0.197 |
| 2500+ | $0.189 |
| 5000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T4R7MJGJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AH2197RL
Cut Tape08AH2197
Product RangeNRS Series
Also Known AsLSXNH8080XKL4R7MJG, LLXNH8080XKL4R7MJG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeNRS Series
Power Inductor Case8mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
4.4A
Power Inductor Case
8mm x 8mm x 3mm
DC Resistance Max
0.0286ohm
Product Length
8mm
Product Height
3mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
