Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T4R7NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6780RL
Cut Tape95AJ6780
Product RangeNS Series
Also Known AsLCRNJ10145GL4R7NN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.961 |
| 100+ | $0.819 |
| 250+ | $0.748 |
| 500+ | $0.699 |
| 1000+ | $0.663 |
| 5000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T4R7NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6780RL
Cut Tape95AJ6780
Product RangeNS Series
Also Known AsLCRNJ10145GL4R7NN
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.03A
Inductor ConstructionShielded
Saturation Current (Isat)6.69A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0173ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.03A
Saturation Current (Isat)
6.69A
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.0173ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
