Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T150MNV8Copy
Newark Part No.95AJ6815
Product RangeNS Series
Also Known AsLBRNJ10165GL150MN
Your Part Number
1,955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.800 |
| 25+ | $1.640 |
| 50+ | $1.500 |
| 100+ | $1.380 |
| 250+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T150MNV8Copy
Newark Part No.95AJ6815
Product RangeNS Series
Also Known AsLBRNJ10165GL150MN
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0336ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.6A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
0.0336ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
