Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T150MNVVCopy
Newark Part No.95AJ6814
Product RangeNS Series
Also Known AsLCRNJ10165GL150MN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.100 |
| 25+ | $1.930 |
| 50+ | $1.760 |
| 100+ | $1.610 |
| 250+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T150MNVVCopy
Newark Part No.95AJ6814
Product RangeNS Series
Also Known AsLCRNJ10165GL150MN
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.84A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0336ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.84A
Saturation Current (Isat)
3.6A
Product Range
NS Series
DC Resistance Max
0.0336ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
