Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T220MNVCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29X7894RL
Cut Tape29X7894
Product RangeNS Series
Also Known AsLCRNJ12565GL220MN
Your Part Number
1,380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.310 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.958 |
| 1000+ | $0.906 |
| 5000+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T220MNVCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29X7894RL
Cut Tape29X7894
Product RangeNS Series
Also Known AsLCRNJ12565GL220MN
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.91A
Inductor ConstructionShielded
Saturation Current (Isat)4.87A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.91A
Saturation Current (Isat)
4.87A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.031ohm
Product Length
12.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
