![TAIYO YUDEN UMK212BB7225KG-T SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.560 | $6.56 |
| Total Price | $6.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 25+ | $3.000 |
Product Information
Product Overview
UMK212BB7225KG-T is a multilayer ceramic capacitor (high dielectric type) for general electronic equipment. The use of nickel as electrode material and plating processing improves the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Main application includes communication equipment (cellular phone, wireless applications, etc.), general digital circuit, power supply bypass capacitors, liquid crystal modules, liquid crystal drive voltage lines, LSI, IC, converters (both for input and output), smoothing capacitors, DC-DC converters (for both input and output), switching power supplies (secondary side).
- Monolithic structure provides higher reliability
- Low equivalent series resistance(ESR) provides superior noise absorption characteristics
- 2.2uF ±10% capacitance, 50V rated voltage
- 10% max tanδ, X7R temperature characteristic (EIA)
- 150% high temperature loading (% rated voltage)
- 100Mohm·μF min insulation resistance, reflow soldering
- Dimension is (L x W x T) 2.0 +0.20/-0.00mm x 1.25 +0.20/-0.00mm x 1.25 +0.20/-0.00mm
- Operating temperature range (EIA) from -55 to +125°C
Technical Specifications
2.2µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
-
50V
± 10%
M Series
1.25mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for UMK212BB7225KG-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
