Print Page
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.620 |
| 5+ | $38.600 |
| 10+ | $37.190 |
| 20+ | $36.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE7430WHCopy
Newark Part No.67AK0714
Product Range74 Series
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialASA
External Height - Metric210mm
External Width - Metric125mm
External Depth - Metric55mm
IP RatingIP44
IP RatingIP44
Body ColorOff White
NEMA Rating-
External Height - Imperial8.27"
External Width - Imperial4.92"
External Depth - Imperial2.17"
Product Range74 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
210mm
External Depth - Metric
55mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
74 Series
Enclosure Material
ASA
External Width - Metric
125mm
IP Rating
IP44
Body Color
Off White
External Height - Imperial
8.27"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

