Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
24 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.420 |
| 5+ | $164.900 |
| 10+ | $154.360 |
| 25+ | $154.240 |
Price for:Each
Minimum: 1
Multiple: 1
$175.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
OMB.868.B08F21 is a 868MHz 8dBi omni directional outdoor antenna. This fiberglass omni-directional outdoor antenna, operating in 868MHz ISM band. The antenna has an 8dBi high peak gain, providing the largest coverage area for Low Power Radio (UNB Sigfox, LPRN, LoRA) and mesh networks. Typical applications are in IoT, metering, industrial/environmental monitoring and remote asset monitoring.
- Vertical polarization
- N type female connector
- IP65 rated
- Pole mount/wall mount
Technical Specifications
Antenna Type
Dipole
Frequency Max
870MHz
Gain
8dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
860MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
