Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoFPS1000-48Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73J5064
Product RangeFPS1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $823.280 |
| 10+ | $735.170 |
Price for:Each
Minimum: 1
Multiple: 1
$823.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoFPS1000-48Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73J5064
Product RangeFPS1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.008kW
Output Voltage Nom48V
Output Current Max21A
Product RangeFPS1000 Series
Input Voltage AC Min85V
Input Voltage AC Max265V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The FPS100048 is a 1-output 1U rack-mount front end AC/DC Power Supply suitable for N+1 redundancy. The FPS1000 series power supply dissipates less heat in system, has easier system monitoring and full array of signals. It is ideal for use in distributed power architecture and RF amplifiers.
- Hotswap capable (OR-ing diodes built-in)
- High efficiency (85/88%)
- Two internal fans, airflow from front to back (variable speed) cooling
Applications
Power Management, Industrial, Automation & Process Control, RF Communications
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Product Range
FPS1000 Series
Input Voltage AC Max
265V
No. of Outputs
1 Output
Output Power Max
1.008kW
Output Current Max
21A
Input Voltage AC Min
85V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
