Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-32
Newark Part No.56W3961
Product RangeHFE1600 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $890.890 |
10+ | $863.620 |
25+ | $796.690 |
50+ | $737.980 |
Price for:Each
Minimum: 1
Multiple: 1
$890.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-32
Newark Part No.56W3961
Product RangeHFE1600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.5kW
Output Voltage Nom32V
Output Current Max47A
Product RangeHFE1600 Series
Input Voltage AC Min85V
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Product Overview
Applications
Power Management, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
32V
Product Range
HFE1600 Series
Input Voltage VAC
85V AC to 265V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
47A
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate