Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS25-36Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06R2925
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 20+ | $24.260 |
Price for:Each
Minimum: 20
Multiple: 20
$485.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS25-36Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06R2925
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 136V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min88V
Input Voltage AC Max264V
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LS25-36 is a 1-output 25W AC/DC Enclosed Power Supply with adjustable and fixed output. The compact power supply offers very high efficiency up to 87% and improved system power optimization. It is suitable for use with indoor and outdoor enclosures.
- High MTBF
- High efficiency
- Superior reliability
- Easier system cooling
- Assists system compliance
- Withstands 300VAC surges
- -25 to 70°C Operating temperature range
Applications
Power Management, Test & Measurement, Automation & Process Control, LED Lighting, Imaging, Video & Vision
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
88V
Input Voltage VAC
88V AC to 264V AC
Product Range
LS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
