Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE500SA-48/TCopy
Newark Part No.23X5797
Product RangePFE500SA Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $363.340 |
| 10+ | $331.430 |
Price for:Each
Minimum: 1
Multiple: 1
$363.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE500SA-48/TCopy
Newark Part No.23X5797
Product RangePFE500SA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max504W
Output Voltage - Output 148V
Output Current - Output 110.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Width61mm
Height12.7mm
Depth116.8mm
Product RangePFE500SA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low profile, small size AC-DC power module with 3.3mm non-threaded inserts
- 100°C baseplate temperature
- High power density
- High efficiency
- Suitable for conduction cooling
- Power Factor Corrected (PFC)
- IEC/UL/CSA/EN62368-1, 60950-1, CE mark safety certifications
- Five year warranty
- Supports series operation and overtemperature protection
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
504W
Output Current - Output 1
10.5A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
265V
Height
12.7mm
Product Range
PFE500SA Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Width
61mm
Depth
116.8mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
