Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620B1407K101Copy
Newark Part No.47W0496
Product RangeB25620 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB25620B1407K101Copy
Newark Part No.47W0496
Product RangeB25620 Series
Technical Datasheet
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Capacitor TerminalsScrew
Lead Spacing32mm
Product Diameter85mm
Product Length-
Product Width-
Product Height-
Product RangeB25620 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Lead Spacing
32mm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Voltage(AC)
-
Capacitor Terminals
Screw
Product Diameter
85mm
Product Width
-
Product Range
B25620 Series
Operating Temperature Max
85°C
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
