Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25694M1417K501Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN1961
Product RangeMKP DC High Density Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.700 |
| 5+ | $103.630 |
| 10+ | $94.020 |
| 25+ | $90.730 |
| 50+ | $89.500 |
| 100+ | $87.470 |
Price for:Each
Minimum: 1
Multiple: 1
$107.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25694M1417K501Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN1961
Product RangeMKP DC High Density Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance410µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.5kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current4.5kA
RMS Current (Irms)-
ESR1620µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height226mm
Ripple Current-
Output (kvar)-
Product RangeMKP DC High Density Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
410µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
32mm
Peak Current
4.5kA
ESR
1620µohm
Product Length
-
Product Height
226mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.5kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
MKP DC High Density Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
