Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32563J3225K000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.21AM9436
Product RangeB32563 Series
Your Part Number
5,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.190 |
| 25+ | $1.570 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.040 |
| 2500+ | $1.010 |
| 5000+ | $0.989 |
Price for:Each
Minimum: 5
Multiple: 5
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32563J3225K000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.21AM9436
Product RangeB32563 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length24mm
Product Width8.3mm
Product Height11.2mm
Product RangeB32563 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
2.2µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
24mm
Product Height
11.2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
8.3mm
Product Range
B32563 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
