Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32653A4105K000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9894
Product RangeB32653 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.180 |
| 25+ | $1.560 |
| 100+ | $1.230 |
| 250+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
| 2500+ | $1.010 |
| 5000+ | $0.992 |
Price for:Each
Minimum: 5
Multiple: 5
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32653A4105K000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9894
Product RangeB32653 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
Product Length26.5mm
Product Width11mm
Product Height20.5mm
Product RangeB32653 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Product Length
26.5mm
Product Height
20.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
200V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Product Width
11mm
Product Range
B32653 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
