Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32676E8475KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AM8041
Product RangeB32676 Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 25+ | $9.060 |
| 100+ | $8.080 |
| 250+ | $7.590 |
| 500+ | $6.940 |
| 1000+ | $6.670 |
| 2500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32676E8475KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AM8041
Product RangeB32676 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsSwitching-DC Link
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)875V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)12A
ESR5100µohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeB32676 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
Switching-DC Link
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
5100µohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
875V
Capacitor Terminals
Radial Leaded
dv/dt Rating
100V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32676 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
