Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41858C5477M000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AC3001
Product RangeB41858 Series
Also Known AsB41858C5477M
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.611 |
| 25+ | $0.592 |
| 50+ | $0.574 |
| 100+ | $0.555 |
| 500+ | $0.461 |
| 1000+ | $0.431 |
| 2500+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41858C5477M000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AC3001
Product RangeB41858 Series
Also Known AsB41858C5477M
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeB41858 Series
ESR0.118ohm
Ripple Current846mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41858 series is a radial leaded single ended capacitor offers a wide voltage and capacitance range is focused on automotive applications requiring compact designs and high reliability. Suitable for use in output circuits of switch-mode power supplies of compact design and for professional industrial electronics, telecommunications and data processing equipment.
- Low impedance at high frequency
- High reliability and low ESR
- High ripple current capability
- Aluminium case with insulating sleeve
- Charge-discharge proof, polar
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
B41858 Series
Ripple Current
846mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
0.118ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B41858C5477M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
