Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43541B8187M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3105
Product RangeB43541 Series
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.230 |
| 10+ | $11.840 |
| 25+ | $11.490 |
| 50+ | $11.130 |
| 100+ | $10.780 |
| 250+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43541B8187M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3105
Product RangeB43541 Series
Technical Datasheet
Capacitance180µF
Voltage(DC)600V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Product RangeB43541 Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current1.71A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
180µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.71A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
600V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 85°C
Product Range
B43541 Series
Product Height
40mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
