Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43634A2687M060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH9780
Product RangeB43634 Series
Your Part Number
338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $7.620 |
| 25+ | $7.060 |
| 50+ | $6.490 |
| 100+ | $5.920 |
| 500+ | $5.590 |
| 1000+ | $5.470 |
| 2500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43634A2687M060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH9780
Product RangeB43634 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Product RangeB43634 Series
Product Diameter22mm
Product Height40mm
Lead Spacing10mm
ESR0.14ohm
Ripple Current2.59A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
2.59A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 85°C
Product Range
B43634 Series
Product Height
40mm
ESR
0.14ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
