Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43655A0437M157Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM8965
Product RangeB43655 Series
Also Known AsB43655A 437M157
Your Part Number
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 10+ | $12.600 |
| 25+ | $11.980 |
| 50+ | $11.370 |
| 100+ | $10.760 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43655A0437M157Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM8965
Product RangeB43655 Series
Also Known AsB43655A 437M157
Technical Datasheet
Capacitance430µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43655 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.2ohm
Ripple Current1.96A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
430µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.96A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43655 Series
Product Height
45mm
ESR
0.2ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
