Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U7105M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99AC8941RL
Cut Tape99AC8941
Product RangeB58035U Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $17.090 | $17.09 |
| Total Price | $17.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $13.730 |
| 25+ | $13.060 |
| 50+ | $12.390 |
| 100+ | $11.980 |
| 250+ | $11.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U7105M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99AC8941RL
Cut Tape99AC8941
Product RangeB58035U Series
Technical Datasheet
Capacitance1µF
Voltage(DC)700V
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
700V
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
