Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59870C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M8262
Product RangeB59870 Series
Your Part Number
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.750 |
| 25+ | $1.500 |
| 50+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.180 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59870C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25M8262
Product RangeB59870 Series
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59870 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max125mA
SVHCNo SVHC (25-Jun-2025)
Trip Current250mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
25ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59870 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
125mA
Trip Current
250mA
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
