Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59980C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3962
Product RangeB59980 Series
Your Part Number
933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.100 |
| 25+ | $0.919 |
| 50+ | $0.870 |
| 100+ | $0.844 |
| 250+ | $0.787 |
| 500+ | $0.709 |
| 1000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59980C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3962
Product RangeB59980 Series
Technical Datasheet
Resistance (25°C)62ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59980 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max85mA
SVHCNo SVHC (25-Jun-2025)
Trip Current130mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
62ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59980 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
85mA
Trip Current
130mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
