0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
25M8275

RoHS

Each
1+$1.400
10+$1.300
25+$1.160
50+$1.080
100+$1.010
More Pricing...
25ohm
Through Hole
Through Hole
B59980 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
85mA
170mA
No SVHC (25-Jun-2025)
-
-
6.5mm
-
-
25AH9997

RoHS

Each
1+$3.040
10+$2.730
25+$2.270
50+$2.120
100+$1.920
More Pricing...
120ohm
Through Hole
Through Hole
PTCEL Series
440VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
85mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
68AK3962

RoHS

Date/Lot Code

Each
1+$1.200
10+$1.100
25+$0.919
50+$0.870
100+$0.844
More Pricing...
62ohm
Through Hole
Through Hole
B59980 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
85mA
130mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM