Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59980C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8275
Product RangeB59980 Series
Your Part Number
419 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.300 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 500+ | $0.858 |
| 1000+ | $0.839 |
| 2500+ | $0.822 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59980C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8275
Product RangeB59980 Series
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59980 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Applications0
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max85mA
SVHCNo SVHC (25-Jun-2025)
Trip Current170mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
25ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
0
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59980 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
85mA
Trip Current
170mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
