Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0632X038Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH6812
Product RangeB64290L0632 Series
Your Part Number
7,099 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.360 |
| 50+ | $1.220 |
| 100+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0632X038Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH6812
Product RangeB64290L0632 Series
Technical Datasheet
Outer Diameter21.2mm
Product Length7mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0632 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
21.2mm
Inner Diameter
10mm
Frequency Max
-
Product Range
B64290L0632 Series
Product Length
7mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
