Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65686A0315A027Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC3453
Product RangeB65686 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.920 |
| 5+ | $49.610 |
| 10+ | $45.290 |
| 25+ | $43.390 |
| 100+ | $41.480 |
| 500+ | $40.650 |
| 1000+ | $39.810 |
Price for:Each
Minimum: 1
Multiple: 1
$53.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65686A0315A027Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC3453
Product RangeB65686 Series
Technical Datasheet
Core TypePM
Core SizePM74/59
Core Material GradeN27
For Use WithPower Transformers and Energy Storage Chokes
Effective Magnetic Path Length128mm
Ae Effective Cross Section Area790mm²
Inductance Factor Al315nH
Product RangeB65686 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N27
Effective Magnetic Path Length
128mm
Inductance Factor Al
315nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM74/59
For Use With
Power Transformers and Energy Storage Chokes
Ae Effective Cross Section Area
790mm²
Product Range
B65686 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
