Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66317G0250X187Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC3503
Product RangeB66317 Series
Your Part Number
585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.937 |
| 20+ | $0.880 |
| 30+ | $0.822 |
| 50+ | $0.763 |
| 100+ | $0.684 |
| 250+ | $0.573 |
| 500+ | $0.499 |
| 1000+ | $0.490 |
Price for:Each
Minimum: 10
Multiple: 10
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66317G0250X187Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AC3503
Product RangeB66317 Series
Technical Datasheet
Core TypeE
Core SizeE25/13/7
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length57.5mm
Ae Effective Cross Section Area52.5mm²
Inductance Factor Al250nH
Product RangeB66317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
SMPS Transformers
Effective Magnetic Path Length
57.5mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E25/13/7
Core Material Grade
N87
Ae Effective Cross Section Area
52.5mm²
Product Range
B66317 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
