Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82422A1152J100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel92AH4058RL
Cut Tape92AH4058
Product RangeB82422A SIMID Series
Your Part Number
1,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.523 | $5.23 |
| Total Price | $5.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.523 |
| 20+ | $0.504 |
| 30+ | $0.484 |
| 50+ | $0.443 |
| 100+ | $0.402 |
| 250+ | $0.383 |
| 500+ | $0.336 |
| 1000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1152J100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel92AH4058RL
Cut Tape92AH4058
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.5ohm
Self Resonant Frequency270MHz
DC Current Rating340mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
270MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.5ohm
DC Current Rating
340mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
