Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82442T1124K000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel92AH1135RL
Cut Tape92AH1135
Product RangeB82442T SIMID Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.807 |
| 100+ | $0.654 |
| 250+ | $0.611 |
| 500+ | $0.584 |
| 1000+ | $0.542 |
| 5000+ | $0.513 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1124K000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel92AH1135RL
Cut Tape92AH1135
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance120µH
DC Resistance Max1.29ohm
Self Resonant Frequency5.3MHz
DC Current Rating440mA
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
120µH
Self Resonant Frequency
5.3MHz
Inductor Case / Package
2220 [5650 Metric]
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
1.29ohm
DC Current Rating
440mA
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
