Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82442T1224K050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel33P6605RL
Cut Tape33P6605
Product RangeB82442T SIMID Series
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.785 |
| 100+ | $0.758 |
| 250+ | $0.710 |
| 500+ | $0.676 |
| 1000+ | $0.663 |
| 5000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1224K050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel33P6605RL
Cut Tape33P6605
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance220µH
DC Resistance Max2.21ohm
Self Resonant Frequency3.9MHz
DC Current Rating330mA
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
220µH
Self Resonant Frequency
3.9MHz
Inductor Case / Package
2220 [5650 Metric]
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
2.21ohm
DC Current Rating
330mA
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
