Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82450A2364E000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4099
Product RangeB82450A Series
Your Part Number
1,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.940 |
| 10+ | $1.640 |
| 15+ | $1.580 |
| 25+ | $1.510 |
| 50+ | $1.440 |
| 125+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.280 |
Price for:Each
Minimum: 5
Multiple: 5
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82450A2364E000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH4099
Product RangeB82450A Series
Technical Datasheet
Product RangeB82450A Series
Inductance2.36mH
DC Current Rating-
DC Resistance Max-
Inductance Tolerance± 3%
Self Resonant Frequency Min2MHz
Inductor Case StyleSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B82450A Series
DC Current Rating
-
Inductance Tolerance
± 3%
Inductor Case Style
SMD
Inductance
2.36mH
DC Resistance Max
-
Self Resonant Frequency Min
2MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
