Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0301A000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4101
Product RangeB82453C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $6.880 |
| 25+ | $6.070 |
| 50+ | $5.680 |
| 100+ | $5.160 |
| 250+ | $4.940 |
| 500+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0301A000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4101
Product RangeB82453C Series
Technical Datasheet
Inductance6.3mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
Power Inductor Case11.5mm x 12.5mm x 3.6mm
DC Resistance Max90ohm
Inductance Tolerance± 3%
Product Length11.5mm
Product Width12.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.3mH
Inductor Construction
Shielded
Product Range
B82453C Series
DC Resistance Max
90ohm
Product Length
11.5mm
Product Height
3.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
11.5mm x 12.5mm x 3.6mm
Inductance Tolerance
± 3%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
