Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4333M000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46P6101
Product RangeB82464G4 Series
Also Known AsB82464G4333M
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.070 |
| 100+ | $0.951 |
| 250+ | $0.880 |
| 500+ | $0.862 |
| 1000+ | $0.845 |
| 5000+ | $0.827 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4333M000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46P6101
Product RangeB82464G4 Series
Also Known AsB82464G4333M
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Product RangeB82464G4 Series
Saturation Current (Isat)2.1A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for B82464G4333M000
2 Products Found
Product Overview
The B82464G4333M is a surface mount shielded Power Inductor with ferrite core. This B82464G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuFe2P base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.85A
Product Range
B82464G4 Series
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.075ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
